Meist Gesucht

Murata ManufacturingNCP18XH103F03RBThermistoren

Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3434K T/R

Simple to implement like a resistor this NCP18XH103F03RB thermistor developed by Murata will measure temperature. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

Auf Lager: 1.620.000 Stück

Regional Inventory: 112.000

    Total247,20 €Price for 4000

    112.000 auf Lager: Versand in vsl. 2 Tagen

    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2534+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 112.000 Stück
      • Price: 0,0618 €
    • (4000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2452+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 1.508.000 Stück
      • Price: 0,0465 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.