Reduced Price
onsemiNCP1927DR2GLeistungsfaktorkorrektur
Power Factor Correction Controller 0.02mA 70kHz 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| CRM | |
| Flyback | |
| 10 | |
| 30 | |
| 0.02(Max) | |
| 17 | |
| 70 | |
| 80(Typ) | |
| -25 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.37 mm |
| Verpackungsbreite | 3.9 mm |
| Verpackungslänge | 9.9 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 16 | |
| Leitungsform | Gull-wing |
Are you looking to save on your system's operating costs? The ON Semiconductor power factor correction NCP1927DR2G power factor improvement can do just that. It operates in CRM, Current Mode mode. It has a switching frequency of 65(Typ) kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This power factor controller has an operating temperature range of -25 °C to 125 °C. This device has a start-up supply current of 0.02(Max) mA. This device has a minimum operating supply voltage of 10 V and a maximum of 30 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

