onsemiNCP2811AFCT1GAudioverstärker
Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 12-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Headphone | |
| Class-AB | |
| 0.01%@16Ohm@25mW | |
| Single | |
| 2-Channel Stereo | |
| 2.7 | |
| 3 | |
| 5 | |
| Single | |
| 0.11x2@16Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.36 |
| Verpackungsbreite | 1.5 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 12 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | WLCSP |
| 12 | |
| Leitungsform | Ball |
This NCP2811AFCT1G class D amplifier from ON Semiconductor has a large frequency range. It has a maximum load resistance of 32 Ohm. It has a single input signal and a single output signal. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. Its typical PSRR is 106 dB.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
