onsemiNCP2823BFCT2GAudioverstärker
Audio Amp Speaker 1-CH Mono 3W Class-D 9-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.08%@1W | |
| Differential | |
| 1-Channel Mono | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| 4.6@3.6V@-40C to 85C | |
| Single | |
| 3x1@4Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.36 mm |
| Verpackungsbreite | 1.45 mm |
| Verpackungslänge | 1.45 mm |
| Leiterplatte geändert | 9 |
| Lieferantenverpackung | Flip-Chip |
| 9 | |
| Leitungsform | Ball |
With this NCP2823BFCT2G class D amplifier from ON Semiconductor you can boost the quality of your sound. It has a differential input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 77 dB. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

