onsemiNCP2993FCT2GAudioverstärker
Audio Amp Speaker 1-CH Mono 1.3W Class-AB 9-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.01%@8Ohm@1W | |
| Differential | |
| 1-Channel Mono | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| 3.5@2.5V | |
| Single | |
| 1.3x1@8Ohm | |
| 650 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.4 |
| Verpackungsbreite | 1.22 |
| Verpackungslänge | 1.22 |
| Leiterplatte geändert | 9 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | WLCSP |
| 9 | |
| Leitungsform | Ball |
Never have an aliasing frequency with this NCP2993FCT2G class D amplifier from ON Semiconductor. Its maximum power dissipation is 650 mW. It has a differential input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 88 dB. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

