50-75% Rabatt
onsemiNCP300HSN18T1GÜberwachungsschaltungen
Processor Supervisor 1.8V 1 Active High/CMOS 5-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active High/CMOS | |
| 1.764 | |
| 1.8 | |
| 1.836 | |
| 0.8 | |
| 10 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Detector | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95 mm |
| Verpackungsbreite | 1.5 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSOP |
| 5 | |
| Leitungsform | Gull-wing |
Does your printed circuit have sensitive components that need to be protected from voltage spikes? The voltage detector NCP300HSN18T1G voltage monitor IC from ON Semiconductor is your solution. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a typical reset threshold voltage of 1.8 V, with a minimum of 1.764 V and a maximum of 1.836 V. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

