onsemiNCP300LSN185T1GÜberwachungsschaltungen
Processor Supervisor 1.8V 1 Active Low/CMOS 5-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active Low/CMOS | |
| 1.764 | |
| 1.8 | |
| 1.836 | |
| 0.8 | |
| 10 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Detector | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95 |
| Verpackungsbreite | 1.5 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSOP |
| 5 | |
| Leitungsform | Gull-wing |
You will no longer have to worry about under or overvoltages with this voltage detector NCP300LSN185T1G voltage monitor IC from ON Semiconductor. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a typical reset threshold voltage of 1.815 V, with a minimum of 1.813 V and a maximum of 1.887 V. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

