onsemiNCP300LSN47T1GÜberwachungsschaltungen
Processor Supervisor 4.7V 1 Active Low/CMOS 5-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active Low/CMOS | |
| 4.606 | |
| 4.7 | |
| 4.794 | |
| 0.8 | |
| 10 | |
| 1.4 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Detector | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95 mm |
| Verpackungsbreite | 1.5 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSOP |
| 5 | |
| Leitungsform | Gull-wing |
This voltage detector NCP300LSN47T1G voltage monitor IC from ON Semiconductor makes protecting your circuit from unwanted voltage spikes easy. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of 4.7 V, with a minimum of 4.606 V and a maximum of 4.794 V.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

