onsemiNCP301HSN18T1GÜberwachungsschaltungen
Processor Supervisor 1.8V 1 Active High/Open Drain 5-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active High/Open Drain | |
| 1.764 | |
| 1.8 | |
| 1.836 | |
| 0.8 | |
| 10 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Detector | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95 |
| Verpackungsbreite | 1.5 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSOP |
| 5 | |
| Leitungsform | Gull-wing |
Prevent any unwanted voltage spikes in your circuit with this voltage detector NCP301HSN18T1G voltage monitor IC from ON Semiconductor. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V. It has a typical reset threshold voltage of 1.8 V, with a minimum of 1.764 V and a maximum of 1.836 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

