| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.6(Min) | |
| 0.13 | |
| 650 | |
| 4.7 | |
| 28 | |
| 4.7 to 28 | |
| 13 | |
| PWM | |
| -40 | |
| 140 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Looking for a step up or step down in voltage within a DC circuit, look no further: this synchronous buck /pwm dc to dc controller NCP3020BDR2G DC voltage controller from ON Semiconductor will adjust the voltage properly. With an output that has a voltage of 0.6(Min) V, this is power management at its best. This DC voltage controller has single output. Its output produces a current of 0.13(Max) A. This DC voltage controller has an input voltage of 4.7 to 28 V. This part offers a switching frequency of 650 kHz in order to work properly. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 140 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.