onsemiNCP304HSQ45T1GÜberwachungsschaltungen
Processor Supervisor 4.5V 1 Active High/CMOS 4-Pin(3+Tab) SC-82AB T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active High/CMOS | |
| 4.41 | |
| 4.5 | |
| 4.59 | |
| 0.8 | |
| 10 | |
| 3.9 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| 125 | |
| Tape and Reel | |
| Voltage Detector | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) |
| Verpackungsbreite | 1.35(Max) |
| Verpackungslänge | 2.2(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-82AB |
| 4 | |
| Leitungsform | Gull-wing |
Make sure the components in your circuit are protected from unwanted voltage spikes by using this voltage detector NCP304HSQ45T1G voltage monitor IC from ON Semiconductor. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V. It has a typical reset threshold voltage of 4.5 V, with a minimum of 4.41 V and a maximum of 4.59 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

