onsemiNCP305LSQ09T1GÜberwachungsschaltungen
Processor Supervisor 0.9V 1 Active Low/Open Drain 4-Pin(3+Tab) SC-82AB T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active Low/Open Drain | |
| 0.882 | |
| 0.9 | |
| 0.918 | |
| 0.8 | |
| 10 | |
| 3 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| 125 | |
| Tape and Reel | |
| Voltage Detector | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) mm |
| Verpackungsbreite | 1.35(Max) mm |
| Verpackungslänge | 2.2(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-82AB |
| 4 | |
| Leitungsform | Gull-wing |
Make sure the components in your circuit are protected from unwanted voltage spikes by using this voltage detector NCP305LSQ09T1G voltage monitor IC from ON Semiconductor. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V. It has a typical reset threshold voltage of 0.9 V, with a minimum of 0.882 V and a maximum of 0.918 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

