onsemiNCP3063BDR2GDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.50 | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Adjustable | |
| 190 | |
| Yes | |
| 1 | |
| 40 | |
| 1.5(Typ) | |
| 3 | |
| 40 | |
| 3 to 40 | |
| 1.5mV|2mV|8mV | |
| 1.6mV|5mV|9mV | |
| 85.5(Min) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down NCP3063BDR2G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 1.5 A. This will operate at a minimum voltage of 3 V and a maximum voltage of 40 V, making it easy to control the power in your circuit. With an adjustable output, this is power management at its best. This converter is 85.5(min) % efficient. Your circuit has the capability to produce a constant current at its output by using a load regulation of 1.6mV|5mV|9mV and line regulation of 1.5mV|2mV|8mV. This part offers a switching frequency of 190 kHz in order to work properly. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

