onsemiNCP308MTADJTBGÜberwachungsschaltungen
Processor Supervisor 0.405V 1 Active Low/Open Drain/Push-Pull 6-Pin WDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active Low/Open Drain/Push-Pull | |
| 0.405 | |
| Adj | |
| 1.6 | |
| 5.5 | |
| 1.6(Typ) | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Voltage Supervisory | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) mm |
| Verpackungsbreite | 2 mm |
| Verpackungslänge | 2 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | WDFN EP |
| 6 | |
| Leitungsform | No Lead |
Take control of a circuit with a failed core processor with the NCP308MTADJTBG microprocessor supervisory circuit from ON Semiconductor. This part has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 1.6 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 0.405 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

