onsemiNCP3127ADR2GDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 4.5V to 13.2V Synchronous Step Down Single-Out 0.8V 2A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 290 to 410 | |
| Yes | |
| 1 | |
| 0.8(Min) | |
| 2(Typ) | |
| 4.5 | |
| 13.2 | |
| 4.5 to 13.2 | |
| 10000(Max) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this synchronous step down NCP3127ADR2G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 2(Typ) A. By only needing an input voltage of 4.5 V with a maximum of 13.2 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.8(Min) V, this is power management at its best. This part offers a switching frequency of 290 to 410 kHz in order to work properly. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has a minimum operating temperature of 0 °C and a maximum of 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

