| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.9 | |
| Adjustable | |
| 0.5 | |
| -3 | |
| 16 | |
| 0.34@500mA|0.23@300mA|0.11@50mA|0.01@10mA | |
| 1.25 | |
| 0.04mV | |
| 0.04mV | |
| 238°C/W | |
| Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Having trouble maintaining a steady voltage? This LDO NCP3334DADJR2G linear regulator from ON Semiconductor will give you control over the voltage levels of your circuit. It has an overall accuracy of ±0.9 %. This voltage regulation device's single output can produce a current up to 0.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of -3 V that does not exceed 16 V. With an adjustable output, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.04mV and line regulation of 0.04mV. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. Its polarity is positive. The maximum dropout voltage is 0.34@500mA|0.23@300mA|0.11@50mA|0.01@10mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

