onsemiNCP349MNTBGStromversorgungsregler und -monitore
Controller 1.2V to 28V 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Controller | |
| 1.2 to 28 | |
| 2(Max) | |
| 1.2 | |
| 28 | |
| -40 | |
| 85 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 2 |
| Verpackungslänge | 1.6 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 6 | |
| Leitungsform | No Lead |
Monitor power draw using this NCP349MNTBG power monitoring system developed by ON Semiconductor. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

