Meist Gesucht
onsemiNCP4304ADR2GAC-DC-Umschaltkonverter
AC to DC Switching Converter Flyback/Forward/Half Bridge 9.5V 500kHz T/R 8-Pin SOIC N
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Flyback|Forward|Half Bridge | |
| 9.5 | |
| 30 | |
| 8.3 | |
| 8.9 | |
| 9.5 | |
| 57(Typ) | |
| 500 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
This secondary side synchronous rectifier driver NCP4304ADR2G secondary side PWM controller from ON Semiconductor is advantageous over its alternatives because the isolated power stage does not require an isolated feedback path. This secondary side synchronous controller has single output. You can operate this at a switching frequency of 500 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of -0.3 V and a maximum of 30 V. This secondary side synchronous controller has a maximum operating temperature of 160 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

