onsemiNCP4304BDR2GAC-DC-Umschaltkonverter
AC to DC Switching Converter Flyback/Forward/Half Bridge 9.5V 500kHz T/R 8-Pin SOIC N
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Flyback|Forward|Half Bridge | |
| 9.5 | |
| 30 | |
| 8.3 | |
| 8.9 | |
| 9.5 | |
| 35(Typ) | |
| 500 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Are you looking to incorporate a power regulation device for your electronics system? Then this secondary side synchronous rectifier driver NCP4304BDR2G secondary side PWM controller from ON Semiconductor is what you've been looking for! This secondary side synchronous controller has single output. This part offers a switching frequency of 500 kHz in order to work properly. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of -0.3 V and a maximum of 30 V. This secondary side synchronous controller has a maximum operating temperature of 160 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

