onsemiNCP431ACSNT1GSpannungsreferenzen
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Shunt | |
| 1% | |
| 50ppm/°C(Typ) | |
| 2.5 to 36 | |
| 37 | |
| 100 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.94 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Even in the event of large power supply variations, this NCP431ACSNT1G voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. With a voltage no larger than 37 V, this will supply sufficient power to your circuit. It has an initial accuracy of 1%. With an output that has a voltage of 2.5 to 36 V, this is power management at its best. This voltage reference circuit supports shunt topology. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C. It runs with a maximum temperature coefficient of 50ppm/°C(Typ).
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

