onsemiNCP431AIDR2GSpannungsreferenzen
V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Shunt | |
| 1% | |
| 50ppm/°C(Typ) | |
| 2.5 to 36 | |
| 37 | |
| 100 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Even in the event of large power supply variations, this NCP431AIDR2G voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. The best way to provide power to your application is by using this, which needs a voltage lower than 37 V. It has an initial accuracy of 1%. With an output that has a voltage of 2.5 to 36 V, this is power management at its best. This voltage reference circuit supports shunt topology. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C. It runs with a maximum temperature coefficient of 50ppm/°C(Typ).
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

