onsemiNCP4353BSNT1GStrommodus, PWM-Controllern
Secondary Side PWM Controller 6-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Secondary Side PWM Controller | |
| 2.5 to 36 | |
| 2.5 | |
| 36 | |
| 0.1 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 |
| Verpackungsbreite | 1.5 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSOP |
| 6 | |
| Leitungsform | Gull-wing |
Implement this NCP4353BSNT1G secondary side PWM controller from ON Semiconductor in your design to control your system. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 2.5 V and a maximum of 36 V. This secondary side synchronous controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

