Meist Gesucht
onsemiNCP4354ADR2GStrommodus, PWM-Controllern
Secondary Side PWM Controller 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Secondary Side PWM Controller | |
| 2.5 to 36 | |
| 2.5 | |
| 36 | |
| 0.1 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
This NCP4354ADR2G secondary side PWM controller from ON Semiconductor is advantageous over its alternatives because the isolated power stage does not require an isolated feedback path. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 2.5 V and a maximum of 36 V. This secondary side synchronous controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

