onsemiNCP439FCT2GLeistungsschaltern
Power Switch Hi Side 1-OUT 2A 73mOhm 4-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| -0.3 | |
| 4 | |
| 1 to 3.6 | |
| 2(Typ) | |
| 73 | |
| 500 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.36 |
| Verpackungsbreite | 0.96 |
| Verpackungslänge | 0.96 |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | WLCSP |
| 4 | |
| Leitungsform | Ball |
Dealing with high current can be difficult, use this NCP439FCT2G power switch by ON Semiconductor to make your life easier. This charge controller has single output. This charge controller has an input voltage of -0.3 to 4 V. It features 0.073 Ohm switch on resistance. This device has a maximum power dissipation of 500 mW. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

