onsemiNCP45560IMNTWG-HStrombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT 0.5V to 13.5V 17A 12-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1 | |
| 17 | |
| 0.5 | |
| 13.5 | |
| 4.9 | |
| 3490 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 12 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 12 | |
| Leitungsform | No Lead |
Easily flip between on and off with this NCP45560IMNTWG-H power switch by ON Semiconductor. This charge controller has single output. This charge controller has an input voltage of 0.5 to 13.5 V. This device has a maximum power dissipation of 3490 mW. It features 0.0032 Ohm switch on resistance. Its maximum power dissipation is 3490 mW. This device has a supply current of 0.53 mA and a minimum output current of 24(Max) A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

