onsemiNCP4586DMU14TCGLinear Regulators

LDO Regulator Pos 1.4V 0.15A 4-Pin UDFN T/R

Never worry about components not turning off and on due to lack of voltage with this LDO NCP4586DMU14TCG linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.67@150mA V. This device has a maximum power dissipation of 400 mW. This voltage regulation device's single output can produce a current up to 0.15(Min) A. It only needs a voltage of at least 1.7 V while not exceeding 6.5 V to effectively power your circuit. With a fixed output that has a voltage of 1.4 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 10mV(Typ) and line regulation of 0.02%/V(Typ). Its maximum power dissipation is 400 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 1@150mA V. Its polarity is positive.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.