onsemiNCP4586DMU50TCGLinear Regulators

LDO Regulator Pos 5V 0.15A 4-Pin UDFN EP T/R

Stable voltages are always needed for sensitive systems implement this LDO NCP4586DMU50TCG linear regulator from ON Semiconductor. It has an overall accuracy of ±1 %. This device has a maximum power dissipation of 400 mW. Its typical dropout voltage at current is 0.24@150mA V. This voltage regulation device's single output can produce a current up to 0.15(Min) A. This will operate at a minimum voltage of 1.7 V and a maximum voltage of 6.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 10mV(Typ) and line regulation of 0.02%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 400 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.37@150mA V.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.