onsemiNCP4586DSN12T1GLinear Regulators
LDO Regulator Pos 1.2V 0.15A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 1.2 | |
| 0.15(Min) | |
| 1.7 | |
| 6.5 | |
| 1@150mA | |
| 0.02%/V(Typ) | |
| 10mV(Typ) | |
| 0.058 | |
| 420 | |
| 238°C/W | |
| Current Foldback Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) mm |
| Verpackungsbreite | 1.8(Max) mm |
| Verpackungslänge | 3.1(Max) mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Control the voltage level of your circuit with this LDO NCP4586DSN12T1G linear regulator from ON Semiconductor. This device has a maximum power dissipation of 420 mW. Its typical dropout voltage at current is 0.67@150mA V. This voltage regulation device's single output can produce a current up to 0.15(Min) A. It only needs a voltage of at least 1.7 V while not exceeding 6.5 V to effectively power your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. At a load regulation of 10mV(Typ) and line regulation of 0.02%/V(Typ) a constant current can be produced at the output of your circuit. Its maximum power dissipation is 420 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 1@150mA V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

