onsemiNCP4586DSQ12T1GLinear Regulators
LDO Regulator Pos 1.2V 0.15A 4-Pin(3+Tab) SC-82AB T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 1.2 | |
| 0.15(Min) | |
| 1.7 | |
| 6.5 | |
| 1@150mA | |
| 0.02%/V(Typ) | |
| 10mV(Typ) | |
| 0.058 | |
| 380 | |
| 263°C/W | |
| Current Foldback Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) mm |
| Verpackungsbreite | 1.35(Max) mm |
| Verpackungslänge | 2.2(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-82AB |
| 4 | |
| Leitungsform | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO NCP4586DSQ12T1G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.67@150mA V. This device has a maximum power dissipation of 380 mW. This voltage regulation device's single output can produce a current up to 0.15(Min) A. It only needs a voltage of at least 1.7 V while not exceeding 6.5 V to effectively power your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. By operating at a load regulation of 10mV(Typ) and line regulation of 0.02%/V(Typ) you can provide a constant voltage at your output. Its maximum power dissipation is 380 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 1@150mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

