| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3 | |
| 0.15 | |
| 1.4 | |
| 5.25 | |
| 0.18@150mA | |
| 0.02%/V(Typ) | |
| 1% | |
| 0.004 | |
| 400 | |
| 250°C/W | |
| Current Foldback Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.35(Max) mm |
| Verpackungsbreite | 1.2 mm |
| Verpackungslänge | 1.2 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | XDFN |
| 6 |
If you need to maintain a steady voltage on your circuit, then this LDO NCP4587DMX30TCG linear regulator from ON Semiconductor is perfect for you! Its typical dropout voltage at current is 0.12@150mA V. This device has a maximum power dissipation of 400 mW. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.15 A. It only needs a voltage of at least 1.4 V while not exceeding 5.25 V to effectively power your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. A load regulation of 1% and line regulation of 0.02%/V(Typ) is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 400 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.18@150mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
