| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 0.15 | |
| 1.4 | |
| 5.25 | |
| 0.18@150mA | |
| 0.02%/V(Typ) | |
| 1% | |
| 0.004 | |
| 400 | |
| 250°C/W | |
| Current Foldback Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.35(Max) |
| Verpackungsbreite | 1.2 |
| Verpackungslänge | 1.2 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | XDFN |
| 6 |
Control the voltage level of your circuit with this LDO NCP4587DMX33TCG linear regulator from ON Semiconductor. This device has a maximum power dissipation of 400 mW. Its typical dropout voltage at current is 0.12@150mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 1.4 V and a maximum voltage of 5.25 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 1% and line regulation of 0.02%/V(Typ). Its maximum power dissipation is 400 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive. The maximum dropout voltage is 0.18@150mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
