onsemiNCP4587DSN28T1GLinear Regulators
LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.8 | |
| 0.15 | |
| 1.4 | |
| 5.25 | |
| 0.18@150mA | |
| 0.02%/V(Typ) | |
| 1% | |
| 0.004 | |
| 420 | |
| 238°C/W | |
| Current Foldback Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) |
| Verpackungsbreite | 1.8(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Keep calm and stay stable by implementing this LDO NCP4587DSN28T1G linear regulator developed by ON Semiconductor. Its typical dropout voltage at current is 0.12@150mA V. It has an overall accuracy of ±1 %. This device has a maximum power dissipation of 420 mW. This voltage regulation device's single output can produce a current up to 0.15 A. Use this part at voltages between 1.4 V and 5.25 V. With a fixed output that has a voltage of 2.8 V, this is power management at its best. At a load regulation of 1% and line regulation of 0.02%/V(Typ) a constant current can be produced at the output of your circuit. Its maximum power dissipation is 420 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.18@150mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

