onsemiNCP4588DSQ15T1GLinear Regulators
LDO Regulator Pos 1.5V 0.2A 5-Pin SC-88A T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.5 | |
| 0.2 | |
| 1.4 | |
| 5.25 | |
| 0.76@200mA | |
| 0.02%/V(Typ) | |
| 25mV(Typ) | |
| 0.025 | |
| 380 | |
| 263°C/W | |
| Current Foldback Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) |
| Verpackungsbreite | 1.25 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-88A |
| 5 | |
| Leitungsform | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO NCP4588DSQ15T1G linear regulator from ON Semiconductor is perfect for you! This device has a maximum power dissipation of 380 mW. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.55@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 1.4 V that does not exceed 5.25 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Using a load regulation of 25mV(Typ) and line regulation of 0.02%/V(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 380 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.76@200mA V. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

