onsemiNCP4620DSN15T1GLinear Regulators
LDO Regulator Pos 1.5V 0.15A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.5 | |
| 0.15(Min) | |
| 2.6 | |
| 10 | |
| 1.1@150mA | |
| 0.02%/V(Typ) | |
| 5mV(Typ) | |
| 0.04 | |
| 420 | |
| 238°C/W | |
| Current Foldback Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) |
| Verpackungsbreite | 1.8(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Having trouble maintaining a steady voltage? This LDO NCP4620DSN15T1G linear regulator from ON Semiconductor will give you control over the voltage levels of your circuit. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.2@100mA V. This device has a maximum power dissipation of 420 mW. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.6 V that does not exceed 10 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. At a load regulation of 5mV(Typ) and line regulation of 0.02%/V(Typ) a constant current can be produced at the output of your circuit. Its maximum power dissipation is 420 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 1.1@150mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

