onsemiNCP4620DSQ18T1GLinear Regulators
LDO Regulator Pos 1.8V 0.15A 5-Pin SC-88A T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8 | |
| 0.15(Min) | |
| 2.6 | |
| 10 | |
| 0.8@150mA | |
| 0.02%/V(Typ) | |
| 5mV(Typ) | |
| 0.04 | |
| 380 | |
| 263°C/W | |
| Current Foldback Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) |
| Verpackungsbreite | 1.25 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-88A |
| 5 | |
| Leitungsform | Gull-wing |
Say goodbye to unstable voltages with this LDO NCP4620DSQ18T1G linear regulator from ON Semiconductor. This device has a maximum power dissipation of 380 mW. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.2@100mA V. This voltage regulation device's single output can produce a current up to 0.15(Min) A. This will operate at a minimum voltage of 2.6 V and a maximum voltage of 10 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 5mV(Typ) and line regulation of 0.02%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 380 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive. The maximum dropout voltage is 0.8@150mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

