10-25% Rabatt
onsemiNCP4624DMU30TCGLinear Regulators
LDO Regulator Pos 3V 0.15A Automotive 4-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | Yes |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3 | |
| 0.15(Min) | |
| 2.5 | |
| 9.5 | |
| 1.05@150mA | |
| 0.02%/V(Typ) | |
| -3mV(Typ) | |
| 0.0037 | |
| 400 | |
| 250°C/W | |
| Current Limit|Reverse Current Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.55(Max) mm |
| Verpackungsbreite | 1 mm |
| Verpackungslänge | 1 mm |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | UDFN EP |
| 4 | |
| Leitungsform | No Lead |
Keep calm and stay stable by implementing this LDO NCP4624DMU30TCG linear regulator developed by ON Semiconductor. Its typical dropout voltage at current is 0.61@150mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 400 mW. This voltage regulation device's single output can produce a current up to 0.15(Min) A. With a small input voltage of 2.5 V and a max of 9.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. Users like the load regulation of -3mV(Typ) and line regulation of 0.02%/V(Typ). Its maximum power dissipation is 400 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 1.05@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

