onsemiNCP4671DMX15TCGLinear Regulators

LDO Regulator Pos 1.5V 0.4A 6-Pin XDFN T/R

This LDO NCP4671DMX15TCG linear regulator from ON Semiconductor gives you control over the voltage levels of your circuit. This device has a maximum power dissipation of 400 mW. Its typical dropout voltage at current is 0.18@400mA V. This voltage regulation device's single output can produce a current up to 0.4(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 1.6 V that does not exceed 5.25 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 30mV(Typ) and line regulation of 0.02%/V(Typ). Its maximum power dissipation is 400 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has a maximum operating temperature of 150 °C.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.