onsemiNCP4671DSN12T1GLinear Regulators
LDO Regulator Pos 1.2V 0.4A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 1.2 | |
| 0.4(Min) | |
| 1.3 | |
| 5.25 | |
| 0.02%/V(Typ) | |
| 30mV(Typ) | |
| 0.04 | |
| 420 | |
| 238°C/W | |
| Current Foldback Protection | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) |
| Verpackungsbreite | 1.8(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO NCP4671DSN12T1G linear regulator from ON Semiconductor to control your voltage levels! This device has a maximum power dissipation of 420 mW. Its typical dropout voltage at current is 0.18@400mA V. This voltage regulation device's single output can produce a current up to 0.4(Min) A. With a small input voltage of 1.3 V and a max of 5.25 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 30mV(Typ) and line regulation of 0.02%/V(Typ). Its maximum power dissipation is 420 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a maximum operating temperature of 150 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

