onsemiNCP4671DSN13T1GLinear Regulators

LDO Regulator Pos 1.3V 0.4A 5-Pin SOT-23 T/R

Stable power is ideal for better processing this LDO NCP4671DSN13T1G linear regulator developed by ON Semiconductor will help do so. This device has a maximum power dissipation of 420 mW. Its typical dropout voltage at current is 0.18@400mA V. This voltage regulation device's single output can produce a current up to 0.4(Min) A. Use this part at voltages between 1.4 V and 5.25 V. With a fixed output that has a voltage of 1.3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 30mV(Typ) and line regulation of 0.02%/V(Typ). Its maximum power dissipation is 420 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a maximum operating temperature of 150 °C. Its polarity is positive.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.