| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3 | |
| 0.15(Min) | |
| 1.4 | |
| 5.25 | |
| 0.32@150mA | |
| 0.1%/V | |
| 30mV | |
| 0.07 | |
| 380 | |
| 263°C/W | |
| Current Foldback Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) |
| Verpackungsbreite | 1.25 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-88A |
| 5 | |
| Leitungsform | Gull-wing |
Having trouble maintaining a steady voltage? This LDO NCP4680DSQ30T1G linear regulator from ON Semiconductor will give you control over the voltage levels of your circuit. It has an overall accuracy of ±1 %. This device has a maximum power dissipation of 380 mW. Its typical dropout voltage at current is 0.23@150mA V. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Use this part at voltages between 1.4 V and 5.25 V. With a fixed output that has a voltage of 3 V, this is power management at its best. At a load regulation of 30mV and line regulation of 0.1%/V a constant current can be produced at the output of your circuit. Its maximum power dissipation is 380 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. The maximum dropout voltage is 0.32@150mA V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

