onsemiNCP4682DMU15TCGLinear Regulators
LDO Regulator Pos 1.5V 0.15A 4-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Fixed | |
| 1.5 | |
| 0.15(Min) | |
| 1.7 | |
| 5.25 | |
| 0.8@150mA | |
| 0.1%/V | |
| 20mV | |
| 0.0015 | |
| 400 | |
| 250°C/W | |
| Current Limit|Short Circuit Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.55(Max) |
| Verpackungsbreite | 1 |
| Verpackungslänge | 1 |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | UDFN EP |
| 4 |
If you need to maintain a steady voltage on your circuit, then this LDO NCP4682DMU15TCG linear regulator from ON Semiconductor is perfect for you! This device has a maximum power dissipation of 400 mW. It has an overall accuracy of ±0.8 %. Its typical dropout voltage at current is 0.53@150mA V. This voltage regulation device's single output can produce a current up to 0.15(Min) A. By only needing an input voltage of 1.7 V with a maximum of 5.25 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 20mV and line regulation of 0.1%/V. Its maximum power dissipation is 400 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.8@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

