onsemiNCP4682DMU28TCGLinear Regulators

LDO Regulator Pos 2.8V 0.15A 4-Pin UDFN EP T/R

Say goodbye to unstable voltages with this LDO NCP4682DMU28TCG linear regulator from ON Semiconductor. It has an overall accuracy of ±0.8 %. This device has a maximum power dissipation of 400 mW. Its typical dropout voltage at current is 0.24@150mA V. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Use this part at voltages between 1.7 V and 5.25 V. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 20mV and line regulation of 0.1%/V. Its maximum power dissipation is 400 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.32@150mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 150 °C.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.