onsemiNCP4682DSQ25T1GLinear Regulators
LDO Regulator Pos 2.5V 0.15A 4-Pin(3+Tab) SC-82AB T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Fixed | |
| 2.5 | |
| 0.15(Min) | |
| 1.7 | |
| 5.25 | |
| 0.4@150mA | |
| 0.1%/V | |
| 20mV | |
| 0.0015 | |
| 380 | |
| 263°C/W | |
| Current Limit|Short Circuit Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) mm |
| Verpackungsbreite | 1.35(Max) mm |
| Verpackungslänge | 2.2(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-82AB |
| 4 | |
| Leitungsform | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO NCP4682DSQ25T1G linear regulator from ON Semiconductor is perfect for you! It has an overall accuracy of ±0.8 %. This device has a maximum power dissipation of 380 mW. Its typical dropout voltage at current is 0.28@150mA V. This voltage regulation device's single output can produce a current up to 0.15(Min) A. This will operate at a minimum voltage of 1.7 V and a maximum voltage of 5.25 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 20mV and line regulation of 0.1%/V. Its maximum power dissipation is 380 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. The maximum dropout voltage is 0.4@150mA V. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

