onsemiNCP4682HMU18TCGLinear Regulators
LDO Regulator Pos 1.8V 0.15A 4-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Fixed | |
| 1.8 | |
| 0.15(Min) | |
| 1.7 | |
| 5.25 | |
| 0.65@150mA | |
| 0.1%/V | |
| 20mV | |
| 0.0015 | |
| 400 | |
| 250°C/W | |
| Current Limit|Short Circuit Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.55(Max) |
| Verpackungsbreite | 1 |
| Verpackungslänge | 1 |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | UDFN EP |
| 4 |
Never worry about components not turning off and on due to lack of voltage with this LDO NCP4682HMU18TCG linear regulator from ON Semiconductor. This device has a maximum power dissipation of 400 mW. It has an overall accuracy of ±0.8 %. Its typical dropout voltage at current is 0.44@150mA V. This voltage regulation device's single output can produce a current up to 0.15(Min) A. This will operate at a minimum voltage of 1.7 V and a maximum voltage of 5.25 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 20mV and line regulation of 0.1%/V. Its maximum power dissipation is 400 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. The maximum dropout voltage is 0.65@150mA V. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

