onsemiNCP4683DMU185TCGLinear Regulators
LDO Regulator Pos 1.85V 0.3A 4-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 1.85 | |
| 0.3(Min) | |
| 1.4 | |
| 5.25 | |
| 0.39@300mA | |
| 0.02%/V | |
| 15mV(Typ) | |
| 0.075 | |
| 400 | |
| 250°C/W | |
| Current Foldback Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.55(Max) |
| Verpackungsbreite | 1 |
| Verpackungslänge | 1 |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | UDFN EP |
| 4 |
Having trouble maintaining a steady voltage? This LDO NCP4683DMU185TCG linear regulator from ON Semiconductor will give you control over the voltage levels of your circuit. This device has a maximum power dissipation of 400 mW. Its typical dropout voltage at current is 0.3@300mA V. This voltage regulation device's single output can produce a current up to 0.3(Min) A. This will operate at a minimum voltage of 1.4 V and a maximum voltage of 5.25 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.85 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 40mV and line regulation of 0.1%/V. Its maximum power dissipation is 400 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its polarity is positive. The maximum dropout voltage is 0.39@300mA V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

