onsemiNCP4685ESQ25T1GLinear Regulators
LDO Regulator Pos 2.5V 0.15A 4-Pin(3+Tab) SC-82AB T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Fixed | |
| 2.5 | |
| 0.15(Min) | |
| 1.7 | |
| 5.25 | |
| 0.4@150mA | |
| 0.1%/V | |
| 20mV | |
| 0.0015 | |
| 380 | |
| 263°C/W | |
| Current Limit|Short Circuit Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) |
| Verpackungsbreite | 1.35(Max) |
| Verpackungslänge | 2.2(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-82AB |
| 4 | |
| Leitungsform | Gull-wing |
This LDO NCP4685ESQ25T1G linear regulator from ON Semiconductor is used to manipulate the voltage level of your circuit. This device has a maximum power dissipation of 380 mW. Its typical dropout voltage at current is 0.28@150mA V. It has an overall accuracy of ±0.8 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. By only needing an input voltage of 1.7 V with a maximum of 5.25 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 20mV and line regulation of 0.1%/V. Its maximum power dissipation is 380 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. The maximum dropout voltage is 0.4@150mA V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

