onsemiNCP4688DMU25TCGLinear Regulators
LDO Regulator Pos 2.5V 0.15A Automotive 4-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.5 | |
| 0.15 | |
| 2 | |
| 5.25 | |
| 0.31@150mA | |
| 0.02%/V(Typ) | |
| 0mV(Typ) | |
| 0.1 | |
| 400 | |
| 250°C/W | |
| Current Limit | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.55(Max) mm |
| Verpackungsbreite | 1 mm |
| Verpackungslänge | 1 mm |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | UDFN EP |
| 4 |
Say goodbye to unstable voltages with this LDO NCP4688DMU25TCG linear regulator from ON Semiconductor. It has an overall accuracy of ±1 %. This device has a maximum power dissipation of 400 mW. Its typical dropout voltage at current is 0.22@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. It only needs a voltage of at least 2 V while not exceeding 5.25 V to effectively power your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 0mV(Typ) and line regulation of 0.02%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 400 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.31@150mA V. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

