| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.6 | |
| 0.18(Typ) | |
| 3.4 | |
| 12 | |
| 1.2@80mA | |
| 3mV/V | |
| 0.8mV/mA | |
| 0.09 | |
| 400°C/W | |
| Current Limit|Excellent Line and Load Regulation|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) mm |
| Verpackungsbreite | 1.25 mm |
| Verpackungslänge | 2 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-88A |
| 5 | |
| Leitungsform | Gull-wing |
Keep the energy stable for every system by using this LDO NCP502SQ36T2G linear regulator by ON Semiconductor. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.85@80mA V. This voltage regulation device's single output can produce a current up to 0.18(Typ) A. Supply your circuit with sufficient power by implementing this, which does not exceed 12 V. With a fixed output that has a voltage of 3.6 V, this is power management at its best. By operating at a load regulation of 0.8mV/mA and line regulation of 3mV/V you can provide a constant voltage at your output. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. The maximum dropout voltage is 1.2@80mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

