| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3 | |
| 0.05(Min) | |
| 1.8 | |
| 7 | |
| 0.25@30mA|0.3@40mA | |
| 20mV | |
| 40mV | |
| 0.001 | |
| 200°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) mm |
| Verpackungsbreite | 1.25 mm |
| Verpackungslänge | 2 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-88A |
| 5 | |
| Leitungsform | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO NCP508SQ30T1G linear regulator manufactured by ON Semiconductor. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.14@30mA|0.155@40mA|0.18@50mA V. This voltage regulation device's single output can produce a current up to 0.05(Min) A. This will operate at a maximum voltage of 7 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. At a load regulation of 40mV and line regulation of 20mV a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive. The maximum dropout voltage is 0.25@30mA|0.3@40mA V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

