onsemiNCP51199PDR2GSpannungsregler für Sonderzwecke
DDR Memory Termination Regulator 4.75V to 5.25V 8-Pin SOIC N EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| DDR Memory Termination Regulator | |
| 1 | |
| 2 | |
| 1.5 to 5.5 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N EP |
| 8 | |
| Leitungsform | Gull-wing |
If you need to maintain a constant voltage level it's important to have the NCP51199PDR2G shunt voltage regulator by ON Semiconductor. This variable voltage regulator has single output. This variable voltage regulator has an input voltage of 1.5 to 5.5 V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This variable voltage regulator has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

